The EL0606RA-R47K-PF is a general purpose inductor from TDK with a nominal inductance of 0.47uH and a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 8.16A and has a DC resistance of 0.15. It is available in a 6.4x6x10mm radial package with a terminal placement of radial and is suitable for use in RF inductor applications.
TDK EL0606RA-R47K-PF technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 6.4 |
| Tolerance | 10 |
| Package Width | 6 |
| Package Height | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 8.16 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 130 |
| Manufacturer Series | EL0606 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | EL0606(K TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK EL0606RA-R47K-PF to view detailed technical specifications.
No datasheet is available for this part.