Inductor General Purpose Wirewound 2.2mH 5% 252KHz 45Q-Factor 58mA 19Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.058A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Product Length | 7.4mm |
| Product Depth | 6.2mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |