TDK EL0607RA-222J-PF technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.058A |
| Maximum Saturation Current | 0.058A |
| Max DC Resistance | 19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Radial |
| Product Length | 8mm |
| Product Depth | 6.2mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK EL0607RA-222J-PF to view detailed technical specifications.
No datasheet is available for this part.