This is a general-purpose, wirewound inductor with an inductance of 330uH and a tolerance of 10%. It has a maximum DC current rating of 0.145A and a maximum saturation current of 0.145A. The inductor's maximum DC resistance is 2.9 ohms and its minimum quality factor is 35. It has a minimum self-resonant frequency of 3.3MHz. The inductor is available in a radial lead package with a product length of 8mm, product depth of 6.2mm, and a height of 10mm. It operates over a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.145A |
| Maximum Saturation Current | 0.145A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Lead Style | Radial |
| Product Length | 8mm |
| Product Depth | 6.2mm |
| Height | 10mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |