The TDK EL0607SKI-820J-PF is a general purpose inductor with a nominal inductance of 82uH and a minimum quality factor of 15. It has a maximum DC resistance of 0.64 ohms and a maximum rated current of 0.285 amps. The inductor is designed for RF applications and is available in a 2924 package type with radial terminal placement. It operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 7.4 |
| Tolerance | 5 |
| Package Width | 6.2 |
| Package Height | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.64 |
| Rated Current-Max | 0.285 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 6.3 |
| Manufacturer Series | EL0607 |
| Quality Factor-Min (at L-nom) | 15 |
| Series | EL0607 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |