TDK EL0909RA-222J-2PF technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252MHz |
| Maximum DC Current | 0.109A |
| Maximum Saturation Current | 0.109A |
| Max DC Resistance | 8.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 9.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK EL0909RA-222J-2PF to view detailed technical specifications.
No datasheet is available for this part.