This general purpose inductor from TDK features a nominal inductance of 22uH and a DC resistance of 118mOhm. It is designed for use in RF applications and has a maximum rated current of 29mA. The inductor is shielded and has a self-resonance frequency of 0.26MHz. It is available in a radial through-hole package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 118 |
| Rated Current-Max | 0.029 |
| Test Frequency | 1 |
| Self Resonance Frequency | 0.26 |
| Manufacturer Series | EL0909 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |