Inductor Wirewound 22mH 5% 1KHz 50Q-Factor 29mA 118Ohm DCR RDL T/R
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.029A |
| Max DC Resistance | 118Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.26MHz |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 9.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |