Inductor General Purpose Wirewound 2.2mH 5% 252MHz 65Q-Factor 109mA 8.4Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252MHz |
| Maximum DC Current | 0.109A |
| Maximum Saturation Current | 0.109A |
| Max DC Resistance | 8.4Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 0.9MHz |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 9.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |