This is a general-purpose, wirewound inductor with an inductance of 22000uH and a tolerance of 5%. It has a maximum DC current and saturation current of 0.029A, and a maximum DC resistance of 118 ohms. The inductor's quality factor is a minimum of 50, and its self-resonant frequency is a minimum of 0.26MHz. It is available in a radial lead style, with a height of 13.5mm and a product diameter of 9.4mm.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.029A |
| Maximum Saturation Current | 0.029A |
| Max DC Resistance | 118Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.26MHz |
| Lead Style | Radial |
| Height | 13.5mm |
| Product Diameter | 9.4mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |