The ELF0505RA-4R7K-3 is a general purpose inductor from TDK with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. This inductor is designed for RF applications and has a shielded construction. It has a DC resistance of 0.36 ohms and a self resonance frequency of 53 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.575 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 53 |
| Manufacturer Series | ELF0505 |
| Quality Factor-Min (at L-nom) | 50 |
| Series | ELF0505 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |