Inductor Shielded Wirewound 2.2mH 5% 252KHz 30Q-Factor 59mA 34Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.059A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |