The ELF0607RA-R39M-PF is a general purpose inductor with a nominal inductance of 0.39uH and a tolerance of 20%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is shielded and has a self resonance frequency of 250 MHz. It is designed for RF inductor applications and has a DC resistance of 0.15 ohms. The inductor is available in a radial through hole package with a length of 7mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.895 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | ELF0607 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | ELF0607(M TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |