The ELF0607SKI-222J-PF is a shielded wirewound inductor with a nominal inductance of 2200uH and a tolerance of 5%. It has a maximum DC current rating of 0.059A and a maximum DC resistance of 34 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 30. It has a minimum self-resonant frequency of 2MHz and is suitable for use in through-hole mounting configurations. The inductor is rated for operation over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.059A |
| Max DC Resistance | 34Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 6.6mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |