The ELF0708RA-471J-PF is a general purpose RF inductor from TDK with a nominal inductance of 470uH and a DC resistance of 2.5 ohms. It has a maximum rated current of 0.22A and a tolerance of 5%. The inductor is shielded and has a self-resonance frequency of 3.4 MHz. It is designed for through-hole mounting and has a package length of 12 mm. The inductor operates within a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.5 |
| Rated Current-Max | 0.22 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.4 |
| Manufacturer Series | ELF0708 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | ELF0708(J TOL) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |