The ELF0708SKI-223J-PF is a general purpose, shielded wirewound inductor with an inductance of 22000uH and a tolerance of 5%. It has a maximum DC current rating of 0.025A and a maximum saturation current of 0.012A. The inductor's maximum DC resistance is 130 ohms and it has a minimum quality factor of 20. It operates over a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.025A |
| Maximum Saturation Current | 0.012A |
| Max DC Resistance | 130Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 0.54MHz |
| Lead Style | Radial |
| Height | 12mm |
| Product Diameter | 7.7mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |