The ELF1010RR-222J-PF is a shielded wirewound inductor from TDK, featuring an inductance of 2200uH and a tolerance of 5%. It has a maximum DC current rating of 0.15A and a maximum saturation current of 0.125A. The inductor's DC resistance is maximally 5.4 ohms. It is designed for through-hole mounting with a radial lead style and measures 10.5mm in height and diameter. The operating temperature range is -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 5.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |