This TDK inductor features a shielded wirewound design with an inductance of 22000uH and a tolerance of 5%. It has a maximum DC current rating of 0.043A and a maximum saturation current of 0.039A. The device's maximum DC resistance is 65 ohms, and it has a minimum quality factor of 40. The inductor's self-resonant frequency is at least 0.31MHz. It is suitable for use in through-hole applications and has an operating temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.043A |
| Maximum Saturation Current | 0.039A |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.31MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |