The ELF1010SKI-222J-PF is a shielded wirewound inductor with a nominal inductance of 2200uH and a tolerance of 5%. It has a maximum DC current rating of 0.15A and a maximum saturation current of 0.125A. The inductor's maximum DC resistance is 5.4 ohms and it has a minimum quality factor of 60. The self resonant frequency is at least 1MHz. The inductor is available in a radial lead style and has a height and product diameter of 10.5mm. It operates over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 5.4Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1MHz |
| Lead Style | Radial |
| Height | 10.5mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |