The ETFV14K275E2 is a metal oxide varistor from TDK, suitable for overvoltage and ESD protection. It features a varistor voltage of 430V, with maximum AC and DC voltage ratings of 275V and 350V, respectively. The device has a capacitance of 320pF and a clamping voltage of 710V, with a maximum surge current of 6000A. The ETFV14K275E2 operates over a temperature range of -40°C to 85°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
TDK ETFV14K275E2 technical specifications.
| Varistor Voltage | 430V |
| Max AC Voltage Rating | 275V |
| Max DC Voltage Rating | 350V |
| Capacitance | 320pF |
| Clamping Voltage | 710V |
| Clamping Current | 50A |
| Maximum Surge Current | 6000A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.