120W enclosed AC/DC power supply featuring a single 12V output at 10A. This regulated power supply offers screw mounting and a 6-pin configuration with screw terminal block input. It boasts 84% typical efficiency, 3000VAC minimum isolation voltage, and operates within a -10°C to 60°C temperature range. Line regulation is 0.4% and load regulation is 0.8%, with ripple and noise at 200mV. Package dimensions are 216mm x 97mm x 54mm.
TDK EWS100P-12 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 216 |
| Package Width (mm) | 97 |
| Package Height (mm) | 54 |
| Seated Plane Height (mm) | 54 |
| Mounting | Screw |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Ripple & Noise | 200mV |
| Cage Code | 9T790 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for TDK EWS100P-12 to view detailed technical specifications.
No datasheet is available for this part.