The TDK EWS100P-24 is a single-output, regulated AC/DC power supply with an output voltage of 24V and a maximum output current of 5A. It has a maximum output power of 120W and an efficiency of 84% (typical). The supply operates over a temperature range of -10°C to 60°C and features a minimum isolation voltage of 3000VAC. The input connector is a screw terminal block, and the output type is fixed.
TDK EWS100P-24 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 120W |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Ripple & Noise | 250mV |
| Pin Count | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK EWS100P-24 to view detailed technical specifications.
No datasheet is available for this part.