This TDK EWS100P-3.3 is a regulated AC/DC power supply with a single output voltage of 3.3V. It features an efficiency of 84% and a minimum isolation voltage of 3000VAC. The operating temperature range is from -10°C to 60°C. The power supply has a screw terminal block input connector and does not have a power indicator. The output type is fixed and has a load regulation of 0.8% and a ripple and noise of 120mV.
TDK EWS100P-3.3 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Input/Output Type | AC/DC |
| Efficiency | 84(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Medical Application | No |
| Line Regulation | 0.4% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.8% |
| Ripple & Noise | 120mV |
| Pin Count | 7 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK EWS100P-3.3 to view detailed technical specifications.
No datasheet is available for this part.