
This ceramic capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a multilayer ceramic capacitor with a capacitance of 0.33 microfarads and a DC rated voltage of 25 volts. The capacitor measures 3 millimeters in width, 4.5 millimeters in length, and 5.5 millimeters in height. It is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FA14X8R1E334KNU06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3 |
| Length | 4.5 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 5.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FA14X8R1E334KNU06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.