Sign in to ask questions about the TDK FAK05-3R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FAK05-3R0 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK FAK05-3R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.