
This 1nF single layer ceramic capacitor has a 10% tolerance and is rated for 10kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The capacitor is packaged in bulk with 100 pieces per unit and is compliant with RoHS regulations.
Sign in to ask questions about the TDK FD-12AU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FD-12AU technical specifications.
| Capacitance | 1nF |
| Diameter | 38mm |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| Length | 1.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FD |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 10kV |
| DC Rated Voltage | 15kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FD-12AU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
