This ceramic capacitor features a capacitance of 4.7uF and a DC rated voltage of 100V. It is designed for through hole mounting and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 4mm in width, 5.5mm in length, and 7mm in height. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FG11X7S2A475KRT06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 5.5 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FG11X7S2A475KRT06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the TDK FG11X7S2A475KRT06
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.