The TDK FG18C0G2A3R3CNT00 is a ceramic capacitor with a capacitance of 3.3pF and a DC rated voltage of 100VDC. It features a C0G dielectric and a tolerance of 0.25pF. This component is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a radial termination style and a dipped case style with a terminal pitch of 2.5mm and a maximum height of 5.5mm.
TDK FG18C0G2A3R3CNT00 technical specifications.
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.