Cap Ceramic 3.3pF 100V C0G 0.25pF Radial 2.5mm 125°C Tape and Box
TDK FG18C0G2A3R3CNT06 technical specifications.
| Capacitance | 3.3pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.