Sign in to ask questions about the TDK FG18X7R2A102KNT06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FG18X7R2A102KNT06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0060 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FG18X7R2A102KNT06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.