Cap Ceramic 0.15uF 250V X7R 10% Radial 5mm 125°C Bulk
TDK FG20X7R2E154KNT00 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK FG20X7R2E154KNT00 to view detailed technical specifications.
No datasheet is available for this part.