Cap Ceramic 0.068uF 630V X7R 10% Radial 5mm 125°C Ammo
TDK FG20X7R2J683KNT06 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.