Sign in to ask questions about the TDK FHV-10AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FHV-10AN technical specifications.
| Capacitance | 700pF |
| Diameter | 38mm |
| Dielectric | Y5S |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 50kV |
| DC Rated Voltage | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-10AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
