
High-voltage ceramic capacitor featuring 50kV DC rated voltage and 50,000V AC rating. This general-purpose ceramic capacitor offers a capacitance of 2.1nF with a ±10% tolerance. Designed for chassis mounting with screw termination, it utilizes a Y5S dielectric with a 22% temperature coefficient. Operating across a temperature range of -30°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the TDK FHV-12AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FHV-12AN technical specifications.
| Capacitance | 2.1nF |
| Diameter | 60mm |
| Dielectric | Y5S |
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 50kV |
| DC Rated Voltage | 50kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-12AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
