
High-voltage ceramic capacitor featuring 5.2nF capacitance and a 20kV DC rated voltage. Designed for chassis mounting with screw termination, this general-purpose Y5S dielectric capacitor offers a 10% tolerance and operates within a -30°C to 85°C temperature range. The component measures 22.5mm in length, 60mm in diameter, and 18.5mm in height, with a 22% temperature coefficient. RoHS compliant and lead-free.
Sign in to ask questions about the TDK FHV-3AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FHV-3AN technical specifications.
| Capacitance | 5.2nF |
| Diameter | 60mm |
| Dielectric | Y5S |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 20kV |
| DC Rated Voltage | 20kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-3AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
