
This 30kV ceramic capacitor features a capacitance of 2.1nF with a 10% tolerance. It has a Y5S dielectric and is designed for holder mount applications. The capacitor operates within a temperature range of -30°C to 85°C and is compliant with ROHS regulations.
Sign in to ask questions about the TDK FHV-5AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FHV-5AN technical specifications.
| Capacitance | 2.1nF |
| Diameter | 48mm |
| Dielectric | Y5S |
| Height | 22mm |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FHV |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 30kV |
| DC Rated Voltage | 30kV |
| RoHS | Compliant |
Download the complete datasheet for TDK FHV-5AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
