
Radial ceramic capacitor with 1uF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range from -55°C to 125°C. Dipped package with 5mm lead pitch and 7mm lead length, designed for through-hole mounting. RoHS compliant and lead-free.
TDK FK22X7R2A105K technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height | 4mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for TDK FK22X7R2A105K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
