Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 2214, RADIAL LAEDED, ROHS COMPLIANT
Sign in to ask questions about the TDK FK26X7R2J102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK FK26X7R2J102K technical specifications.
| Capacitance | 1nF |
| Package/Case | Dipped |
| Dielectric | X7R |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Lead Pitch | 5mm |
| Length | 5.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FK2 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK FK26X7R2J102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.