Cap Ceramic 120pF 100V C0G 5% Radial 5mm 125°C Tape and Box
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |