Cap Ceramic 150pF 100V C0G 5% Radial 5mm 125°C Tape and Box
TDK FK28C0G2A151JN000 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK FK28C0G2A151JN000 to view detailed technical specifications.
No datasheet is available for this part.