The FK28C0G2A181JN000 is a 100V ceramic capacitor with a capacitance of 180pF and a tolerance of 5%. It has a radial package with kinked leads and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |