This 100pF ceramic capacitor from TDK features a 5% tolerance and a voltage rating of 250V. It is designed for use in through-hole applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a kinked lead/base style. It can operate within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |