This 10nF ceramic capacitor from TDK has a voltage rating of 50V and a tolerance of 10%. It is available in a radial package with kinked leads and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged on tape and reel.
TDK FK28X7R1H103KN006 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FK |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.