TDK FL3215T-100K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 300mR |
| Inductance | 10uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 520mA |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
