
The FLF Series inductor from TDK features a ferrite core material with a nonstandard package and unshielded design. It has a DC resistance of 3.5 ohms and an inductance of 100 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount package with a cut tape packaging style.
TDK FL3215T-101K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5R |
| Inductance | 100uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 140mA |
| Self Resonant Frequency | 10MHz |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.