
The FL3215T-150K is a ferrite inductor from TDK, featuring a nonstandard package and surface mount design. It has a DC resistance of 500mR and an inductance of 15uH. The inductor operates within a temperature range of -40°C to 125°C and has a saturation current of 400mA. It is available in cut tape packaging and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK FL3215T-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 500mR |
| Inductance | 15uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 400mA |
| Self Resonant Frequency | 25MHz |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.