The FL3215T-1R5M is a 1210 ferrite wirewound inductor from TDK, offering 1.5uH inductance with a 20% tolerance. It has a maximum DC current of 1.6A and a maximum saturation current of 1.1A. The inductor's DC resistance is 0.07 ohms (typical), and its minimum self-resonant frequency is 90MHz (typical). The inductor measures 3.4mm in length, 1.65mm in height, and 2.7mm in depth. It operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.07(Typ)Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 1.65mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |