TDK FL3215T-220K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Inductance | 22uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 340mA |
| Self Resonant Frequency | 19MHz |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.