
The FL3215T-330K is a 33pF surface mount fixed inductor from TDK with a ferrite core and 1.1R DC resistance. It operates over a temperature range of -40°C to 125°C and is lead free. This inductor is suitable for use in a variety of applications, including those requiring high-frequency operation, due to its self resonant frequency of 17MHz.
TDK FL3215T-330K technical specifications.
| Capacitance | 33pF |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 270mA |
| Self Resonant Frequency | 17MHz |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.