
The FL3215T-470K is a 47uH ferrite inductor from TDK, featuring a DC resistance of 1.4R and a saturation current of 210mA. It has a self-resonant frequency of 14MHz and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a nonstandard case and is available in a surface mount configuration.
TDK FL3215T-470K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Inductance | 47uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 210mA |
| Self Resonant Frequency | 14MHz |
| Series | FLF |
| Shielding | Unshielded |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK FL3215T-470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.